Analog Devices / Maxim Integrated MAX1454 Sensor Signal Conditioning Device
Analog Devices MAX1454 Precision Sensor Signal Conditioners provide amplification, calibration, and temperature compensation and will accommodate sensor output sensitivities from 1mV/V to 200mV/V. The fully analog signal path of the MAX1454 Precision Sensor Signal Conditioners introduces no quantization noise in the output signal while enabling digitally controlled trimming of the output and offset. Span is calibrated with integrated 16-bit DACs. Applications for Analog Devices MAX1454 Precision Sensor Signal Conditioners include pressure sensors, strain gauges, pressure calibrators and controllers, resistive element sensors, and humidity sensors.Features
- Complete Signal Conditioning in a Single IC Package
- Provides Amplification, Calibration, and Temperature Compensation
- Accommodates Sensor Output Sensitivities from 1mV/V to 200mV/V
- Overvoltage Protection to 45V
- Reverse-Voltage Protection to 45V
- Single-Pin Digital Programming
- No External Trim Components Required
- High-Precision Compensation Reduces Downstream Circuit Complexity
- Fully Analog Signal Path
- 16-Bit Offset and Span-Calibration Resolution
- On-Chip Lookup Table Supports Multipoint Calibration Temperature Correction
- Supports Both Current and Voltage-Bridge Excitation
- Fast 85μs Step Response
- Sensor Fault Detection
- Simple PCB Layout
Applications
- Pressure Sensors
- Strain Gauges
- Pressure Calibrators and Controllers
- Resistive Element Sensors
- Humidity Sensors
Functional Diagram
Yayınlandı: 2011-12-12
| Güncellenmiş: 2025-02-03