Analog Devices / Maxim Integrated AFE Subsystem Reference Designs
Maxim Integrated MAXREFDES4#, MAXREFDES5#, MAXREFDES6#, MAXREFDES11#, and MAXREFDES30# are 16-bit high-accuracy industrial analog front end (AFE) subsystem reference designs. The Campbell (MAXREFDES4#) subsystem reference design accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Cupertino (MAXREFDES5#) subsystem reference design accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor.The (MAXREFDES6#) subsystem reference design accurately measures low voltage, 0 to 100mV, single-ended analog signals with a high-accuracy, 16-bit analog front end (AFE) complete with an isolated data path. The Fresno (MAXREFDES11#) subsystem reference design accepts 0 to 10V signals and features isolated power and data—all integrated into a small form factor. The Petaluma (MAXREFDES30#) is n intelligent grid data management tool with 3-phase, high-speed analog data collection.
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Araç Şunun Değerlendirilmesi İçindir | Arayüz Türü |
|---|---|---|---|
| MAXREFDES67# | MAX6126, MAX17498C, MAX17552, MAX17651, MAX31723 | USB | |
| MAXREFDES11# | MAX11100 | USB | |
| MAXREFDES30# | MAX765, MAX1659, MAX6126, MAX8881, MAX11046, MAX44252 | JTAG, SPI, USB | |
| MAXREFDES4# | MAX11100 | USB | |
| MAXREFDES5# | MAX9632, MAX1301, MAX6126, MAX14850, MAX256, MAX1659 | USB |
Yayınlandı: 2013-02-01
| Güncellenmiş: 2022-03-11