Analog Devices Inc. DG120XEVKIT Evaluation Kit
Analog Devices DG120XEVKIT Evaluation Kit is configured to evaluate the operation of the DG1206/DG1207, a low-leakage, and low-charge-injection multiplexer. The DG120XEVKIT is fully assembled and tested, and includes the DG1206EUI+, 16-to-1 multiplexer. The Analog Devices DG120XEVKIT can also be used to evaluate DG1207, an 8-to-1 multiplexer from the same family.Features
- SMA connectors for analog inputs and outputs
- Jumpers at A3-A0 and EN digital inputs for easy configuration
- Test points for all digital and analog signals
- Fully assembled and tested
- Proven PCB layout
Required Equipment
- DG120XEVKIT#
- ±20V, 100mA tri-output DC power supply
- Digital multimeter
Overview
Yayınlandı: 2020-09-18
| Güncellenmiş: 2024-07-08