Analog Devices / Maxim Integrated DS1302 Trickle-Charge Timekeeping Chip

Analog Devices DS1302 trickle-charge timekeeping chip contains a real-time clock/calendar (RTC) and 31 bytes of static RAM. The DS1302 trickle-charge timekeeping chip communicates with a microprocessor via a simple serial interface. The RTC provides seconds, minutes, hours, day, date, month, and year information. The end-of-month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing the DS1302 with a microprocessor is simplified by using synchronous serial communication. Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31 bytes. The DS1302 is designed to operate on very low power and retain data and clock information on less than 1µW. This Analog Devices timekeeping chip also features dual power pins for primary and backup power supplies, programmable trickle charger for Vcc1, and seven additional bytes of scratchpad memory.

Features

  • Completely Manages All Timekeeping Functions
    • Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100
    • 31 x 8 Battery-Backed General-Purpose RAM
  • Simple Serial Port Interfaces to Most Microcontrollers
    • Simple 3-Wire Interface
    • TTL-Compatible (VCC = 5V)
    • Single-Byte or Multiple-Byte (Burst Mode) Data Transfer for Read or Write of Clock or RAM Data
  • Low Power Operation Extends Battery Backup Run Time
    • 2.0V to 5.5V Full Operation
    • Uses Less Than 300nA at 2.0V
  • 8-Pin DIP and 8-Pin SO Minimizes Required Space
  • Optional Industrial Temperature Range: -40°C to +85°C Supports Operation in a Wide Range of Applications
  • Underwriters Laboratories® (UL) Recognized

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated DS1302 Trickle-Charge Timekeeping Chip
Yayınlandı: 2010-02-18 | Güncellenmiş: 2023-04-21