Analog Devices Inc. DS28C39EVKIT Authenticator Evaluation System

Analog Devices Inc. DS28C39EVKIT Authenticator Evaluation System provides the hardware and software necessary to exercise the features of the DS28C39. The evaluation system consists of five DS28C39/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, a DS9121BQ+ evaluation TDFN socket board, and a DS9481P-300 USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28C39 and DS2476.

Features

  • Demonstrates the features of the DS28C39 DeepCover® ECDSA Authenticator
  • Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
  • I2C communication is logged to aid firmware designers understanding of DS28C39 and DS2476
  • I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • The software runs on Windows 10, Windows 8, and Windows 7 for both 64-Bit and 32-Bit versions
  • 3.3V ±10% I2C operating voltage
  • Convenient onboard test points, TDFN socket
  • Evaluation software available by request

Kit Contents

  • 5x DS28C39 DeepCover ECDSA authenticators (TDFN-6)
  • 5x DS2476BQ+ DeepCover secure coprocessors (TDFN-6)
  • 1x DS9121AQ+ socket board (TDFN-6)
  • 1x DS9121BQ+ socket board (TDFN-6)
  • 1x DS9481P-300 USB to USB-to-I2C/1-Wire
  • 1x USB Type-A to Micro-USB Type-B cable

Required Equipment

  • DS9481P-300# USB to 1-Wire/I2C adapter (included)
  • DS9121AQ+ TDFN socket board (1x included)
  • DS9121BQ+ TDFN socket board (1x  included)
  • DS28C39Q+ (5x devices included)
  • DS2476BQ+ (5x devices included)
  • USB Type-A to Micro-USB Type-B cable (included)
  • PC with a Windows 10, Windows 8, or Windows 7 operating system (64-bit or 32-bit) and a spare USB 2.0 or higher port
  • Download DS28C39EVKIT software (light version) or request full DS28C39EVKIT developer software
Yayınlandı: 2020-01-21 | Güncellenmiş: 2024-04-18