Analog Devices / Maxim Integrated DS28C40EVKIT Evaluation System
Analog Devices DS28C40EVKIT Evaluation System provides the hardware and software necessary to evaluate the features of the DS28C40. The DS28C40 DeepCover Automotive I2C Authenticator provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. The Analog Devices DS28C40EVKIT Evaluation System consists of five DS28C40 devices in a 10-pin TDFN package, a DS9121CQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64- and 32-bit versions. The software allows a handy user interface to facilitate an extensive evaluation of the features and performance of the DS28C40.Features
- Demonstrates the features of the DS28C40
- DeepCover secure authenticator
- Logs 1-Wire/I2C communication to aid firmware designers' understanding of DS28C40
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB Specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7, both 64- and 32-Bit versions
- 3.3V ±3% I2C operating voltage
- Convenient onboard test points, TDFN socket
- Evaluation software available by request
Kit Contents
- 5x DS28C40Q+ DeepCover secure authenticator with (10-TDFN)
- 1x DS9121CQ+ socket board (10 TDFN)
- 1x DS9481P-300# USB to 1W/I2C adapter
- 1x USB Type-A to USB Mini Type-B cable
Required Equipment
- DS9481P-300# USB to 1W/I2C Adapter
- DS9121CQ+ TDFN socket board
- DS28C40Q+ (five devices included)
- DS28C40EVKIT software
- USB Type A-to-USB Micro-Type B cable (included)
- Computer with a Windows 10, Windows 8, or Windows 7 operating system (64- or 32-bit) and a spare USB 2.0 or higher port
Yayınlandı: 2019-07-23
| Güncellenmiş: 2023-04-14