Analog Devices Inc. DS28E18EVKIT Evaluation System
Analog Devices DS28E18EVKIT Evaluation System provides the special hardware and software systems for evaluating the DS28E18 1-Wire®-to-I2C/SPI bridge with command sequencer IC. The ADI DS28E18EVKIT includes a DS28E18 EV kit board, a DS7505 peripheral module board, a MAX31722 peripheral module board, and a DS9481P-300# USB-to-1-Wire adapter for PC connectivity. The DS28E18EVKIT offers driver support for Windows® 10/8/7 operating systems.Features
- Driver support for Windows 10/8/7
- Fully compliant with USB 2.0 specification
- USB-powered with no external power supply required
- Extended SPI/I2C peripheral module connector for rapid prototyping of SPI/I2C slaves
Applications
- Examining environmental conditions
- Accessory identification and control
- Equipment configuration and monitoring
- Grain elevator monitoring
Kit Contents
- DS28E18 EV kit board
- DS9481P-300# USB-to-1-wire adapter
- MAX31722 PMOD board
- DS7505 PMOD board
Required Equipment
- DS28E18 EV kit (included)
- DS9481P-300# USB-to-1-Wire adapter (included)
- 1-Wire drivers
- PC with a Windows 10/8/7 (32-bit or 64-bit) operating system and a spare USB 2.0 or higher port
- DS28E18 EV kit software
Videos
Typical Setup
Overview
Yayınlandı: 2020-07-15
| Güncellenmiş: 2024-06-12