Analog Devices / Maxim Integrated DS28E36EVKIT Evaluation System
Analog Devices DS28E36EVKIT Evaluation System (EV system) provides a demonstration and evaluation platform for the DS28E36 DeepCover® Secure Authenticator and the DS2476 DeepCover Secure Coprocessor. The EV System includes five DS28E36 and five DS2476 devices in 6-pin TDFN packages. Also included is a DS9121AQ+ Evaluation TDFN Socket Board and a DS9481P-300# USB-to-I2C/1-Wire®Adapter. The Evaluation Software runs on Windows®10, Windows 8, and Windows 7 operating systems (64- and 32-bit versions). The Analog Devices DS28E36EVKIT Evaluation System provides a handy Graphic User Interface (GUI) to exercise the features of the DS28E36 and DS2476.Features
- Demonstrates the features of the DS28E36 DeepCover® Secure Authenticator
- Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
- I2C and 1-wire communication is logged to aid understanding of the DS2476 and DS28E36
- USB- I2C/1-wire adapter creates a virtual COM port on Any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7 for both 64-bit and 32-bit versions
- 3.3V ±3% 1-wire operating voltage
- Convenient on-board test points and TDFN socket
- Evaluation software available by request
- Proven PCB layout
- Fully assembled and tested
Kit Contents
- 5x DS28E36Q+ DeepCover Secure Authenticators (6-pin TDFN)
- 5x DS2476Q+ DeepCover Secure Coprocessor (6-pin TDFN)
- DS9121AQ+ socket board (6-pin TDFN)
- DS9481P-300# USB-to-I2C/1-Wire Adapter
- USB Type-A to USB Mini Type-B cable
Application Notes
Yayınlandı: 2019-04-29
| Güncellenmiş: 2023-04-19