Analog Devices / Maxim Integrated DS28E39EVKIT Evaluation System
Analog Devices DS28E39EVKIT Evaluation System provides the hardware and software necessary to exercise the features of the DS28E39. The evaluation system consists of five DS28E39/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems in 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28E39 and DS2476.Features
- Demonstrates the features of the DS28E39 DeepCover® Secure ChipDNA 1-Wire authenticator
- Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
- 1-Wire/I2C communication Is logged to aid firmware designers understanding of DS28E39 and DS2476
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7 for 64-bit and 32-bit versions
- 3.3V ±3% 1-wire operating voltage
- Convenient on-board test points, TDF socket
- Evaluation software available by request
Kit Contents
- 5x DS28E39Q+ DeepCover secure bidirectional authenticator w/ChipDNA PUF protection (6 TDFN)
- 5x DS2476Q+ DeepCover secure coprocessor (6 TDFN)
- 2x DS9121AQ+ socket board (6 TDFN)
- 1x DS9481P-300# USB to 1W/I2C adapter
- 1x USB Type-A to Micro-USB Type-B cable
Yayınlandı: 2019-04-03
| Güncellenmiş: 2025-09-25