Analog Devices Inc. DS28S60EVKIT Evaluation System

Analog Devices DS28S60EVKIT Evaluation System provides the hardware and software necessary to demonstrate the features of the DS28S60Q+ DeepCover® Cryptographic Coprocessor. The evaluation system consists of five DS28S60Q+ devices in a 12-pin TDFN package, a DS9121EQ+ evaluation TDFN socket board, and a DS9482P# USB-to-I2C/SPI/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28S60Q+.

Features

  • Demonstrates the features of the DS28S60Q+ DeepCover Secure Coprocessor
  • SPI communication is logged to aid firmware designers' understanding of DS28S60Q+
  • SPI/1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • The software runs on Windows 10, Windows 8, and Windows 7 for both 64-bit and 32-bit versions
  • 3.3V ±3% operating voltage
  • Convenient onboard test points, TDFN socket
  • Evaluation software available by request

Applications

  • End-point authentication
  • End-to-end encryption
  • Internet of Things (IoT) device security
  • Key management and exchange
  • Prevention of counterfeit products

Kit Contents

  • 5x DS28S60Q+ DeepCover SPI secure authenticator (12-pin TDFN)
  • 1x DS9121EQ+ socket board (12-pin TDFN)
  • 1x DS9482P# USB to I2C/SPI/1-wire adapter
  • 1x USB Type-A to Micro-USB Type-B cable

Required Equipment

  • DS9482P# USB to I2C/SPI/1-Wire Adapter (included)
  • DS9121EQ+ TDFN socket board (included)
  • DS28S60Q+ (five devices included)
  • USB Type A to Micro-USB Type B cable (included)
  • PC with a Windows 10, Windows 8, or Windows 7 operating system (64 bit or 32 bit) and a spare USB 2.0 or higher port
  • Download DS28S60 evaluation kit software (light version) or request full DS28S60 EV kit developer software
Yayınlandı: 2020-07-22 | Güncellenmiş: 2024-06-12