Analog Devices Inc. MAX14829 Evaluation Kit
Analog Devices Inc. MAX14829 Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX14829 IO-Link® device transceiver. The MAX14829 evaluation kit is operated stand-alone with pin-strapping or can be driven by a microcontroller using the Arduino-compatible interface.Features
- IO-Link-compliant device transceiver
- IO interface terminals
- Proven PCB layout
- Fully assembled and tested
- Pads for an Arduino compatible shield
Applications
- Industrial sensors
- IO®-link sensors and actuation
- Safety applications
Required Equipment
- 24V and 500mA DC power supply
- Multimeter
- Function generator
- Oscilloscope
Yayınlandı: 2020-03-26
| Güncellenmiş: 2024-05-07