Analog Devices / Maxim Integrated MA1769x Evaluation Kits

Analog Devices Inc. MA1769x Evaluation Kits are designed to evaluate the performance of the MAX1769x ICs. These kits feature external loop compensation with design flexibility. The output of these kits is configured to an isolated 5V and provides up to 0.65A output current over the 18V to 36V supply voltage range. These devices offer provision to external clock synchronization and feature a compact design at 145kHz high switching frequency. ADI MA1769AEVKIT# evaluation kit features internal loop compensation that reduces the need for external components. These evaluation kits regulate the output voltage within ±5% over line, load, and temperature by sensing the output voltage on the primary side.

Features

  • Fully assembled and tested
  • Compact design
  • Resistor programmable input enable/UVLO protection
  • External loop compensation with design flexibility
  • Provision to external clock synchronization
  • Proven PCB layout
  • Minimum number of external components
  • VCC overdrive to improve efficiency

Specifications

  • -40°C to 125°C operating temperature range
  • 15ms soft-start time
  • 145KHz high switching frequency
  • 87% peak efficiency
  • 18V to 36V supply voltage range
  • 5VDC/0.65A isolated output
Yayınlandı: 2021-04-14 | Güncellenmiş: 2023-04-13