Analog Devices / Maxim Integrated MAX11192/95/98 Evaluation Kit

Analog Devices MAX11192/95/98 Evaluation Kits are designed to evaluate the 12-bit (MAX11192), 14-bit (MAX11195), or 16-bit (MAX11198), 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs. These kits include an evaluation board and a GUI communicating from the target device to the PC. Each evaluation kit is connected to a ZedBoard™ through a low-pin-count FMC connector. Each evaluation kit can be powered by a 12V supply from ZedBoard or an external power supply. The Analog Devices MAX11192/95/98 Evaluation Kit GUI allows different sample sizes, adjustable sampling rates, and graphing software that includes the FFT and histogram of the sampled signals.

Features

  • 50MHz SPI Clock Capability through FMC Connector
  • Various Sample Sizes and Sample Rates
  • Collects Up to 1 Million Samples
  • Time Domain, Frequency Domain, and Histogram Plotting
  • Sync In and Sync Out for Coherent Sampling
  • On-Board Input Buffers: MAX44242 and MAX44205 (Fully Differential)
  • On-Board External Voltage Reference: MAX6126
  • Fully Assembled and Tested
  • Windows PC Based GUI Software
View Results ( 3 ) Page
Parça Numarası Araç Şunun Değerlendirilmesi İçindir
MAX11198EVKIT# MAX11198
MAX11192EVKIT# MAX11192
MAX11195EVKIT# MAX11195
Yayınlandı: 2017-08-07 | Güncellenmiş: 2023-04-14