Analog Devices / Maxim Integrated MAX11270EVKIT ADC Evaluation Kit
Analog Devices MAX11270EVKIT ADC Evaluation Kit demonstrates the MAX1127X family of 24-bit, 64ksps delta-sigma ADCs with integrated PGA. The Analog Devices Evaluation Kit includes a graphical user interface (GUI) communicating from the target device to a PC. The Evaluation Kit can operate in standalone, FPGA, and User-Supplied SPI Mode. The Evaluation Kit GUI allows different sample sizes, adjustable sampling rates, and onboard or external reference options. It also has graphing software that includes the FFT and histogram of the sampled signals with the ability to save plots in .jpg or .csv formats.The Analog Devices MAX11270EVKIT Evaluation Kit features a pre-installed MAX11270EUG+ in a 24-pin TSSOP package.
Features
- High-Speed USB, FMC Connector, and PMOD connector
- 5MHz SPI interface
- Various sample sizes and sample rates
- Collects up to 1 million samples (with FPGA Platform)
- Time domain, frequency domain, and histogram plotting
- Save plots as jpg, bmp, or CSV files
- Sync in and sync out for coherent sampling (with FPGA platform)
- Onboard DAC (MAX542) for DC signal-level generation
- Onboard voltage reference (MAX6126)
- Proven PCB layout
- Fully assembled and tested
- Microsoft Windows-compatible software
- Savable ADC configurations
Required Equipment
- +12V (500mA) power supply
- Micro-USB cable
- Function generator (Optional)
- ZedBoard development board (Optional; Not included with MAX11270EVKIT Evaluation Kit)
- Windows PC with an available USB port
Board Layout
Block Diagram
Yayınlandı: 2016-10-05
| Güncellenmiş: 2023-04-12