Analog Devices / Maxim Integrated MAX11300 20-Port Mixed-Signal I/O
Analog Devices Inc. MAX11300 20-Port Mixed-Signal I/O integrates a PIXI™, 12-bit, multichannel, analog-to-digital converter (ADC) and a 12-bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit (IC). This device offers 20 mixed-signal high-voltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general-purpose input port (GPI), a general-purpose output port (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature, respectively. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch.PIXI ports provide highly flexible hardware configuration for 12-bit mixed-signal applications. The MAX11300 is best suited for applications that demand a mixture of several analog and digital functions. Each port is individually configurable with up to four selectable voltage ranges within -10V to +10V.
Features
- Up to 20 12-Bit ADC inputs, single-ended or differential
- ADC Absolute input voltage ranges
- 0 to +10V
- -5 to +5V
- -10V to 0V
- 0 to +2.5V (Direct ADC connection)
- Programmable sampling averaging per ADC port
- Up to 20 12-Bit DAC outputs with 25mA current capability
- DAC Output voltage ranges
- 0 to +10V
- -5 to +5V
- -10V to 0V
- Up to 20 general-purpose digital I/O
- 0 to +5V Input range for GPI
- 0 to +2.5V Programmable threshold range for GPI
- 0 to +10V Programmable output range for GPO
- Internal or external voltage reference for DAC and ADC
- Individually selectable voltage reference for each ADC-configured PIXI port
- Internal and external temperature sensors, ±2°C accuracy
- 50Ω Analog switching capability between adjacent PIXI ports
- +5V Analog supply
- 1.8V to 5.0V Compatible serial interface
- 20MHz SPI/QSPI-compatible
- Small 6mm x 6mm 40-Pin TQFN package
Applications
- Base station RF power device bias controllers
- Control for optical components
- Industrial control and automation
- Power-supply monitoring
- System supervision and control
Videos
Block Diagram
Yayınlandı: 2014-05-22
| Güncellenmiş: 2023-04-17