Analog Devices / Maxim Integrated MAX11329-MAX11332 12- & 10-bit ADCs
Analog Devices MAX11329–MAX11332 12- and 10-bit Multi-Channel Analog-to-Digital Converters (ADCs) feature external reference, full-linear bandwidth, high speed, low power, and serial output. These ADI 3Msps successive approximation register (SAR) ADCs provide external access to the output of the integrated mux and ADC input to simplify the signal conditional circuitry. MAX11329–MAX11332 include both internal and external clock modes. These devices feature scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features the SampleSet™ technology, a user-programmable analog input channel sequencer. The SampleSet approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP (controlling unit) communication overhead.Features
- SampleSet: user-defined channel sequence with a maximum length of 256 input pins
- Any combination of single-ended, differential, and pseudo-differential pairs allowed
- Analog multiplexer with true differential track/hold
- 16-/8-Channel single-ended
- 8-/4-Channel fully-differential pairs
- 15-/8-Channel pseudo-differential relative to a common input
- Scan modes, internal averaging, and internal clock
- 16-Entry First-In/First-Out (FIFO)
- Externally accessible multiplex output and ADC input
- -40°C to +125°C operation
- Space-saving, 32-Pin, 5mm × 5mm TQFN packages
- 3Msps Conversion rate, no pipeline delay
Applications
- Battery-powered instruments
- High-speed closed-loop systems
- High-speed data acquisition systems
- Industrial control systems
- Medical instrumentation
- Portable systems
Yayınlandı: 2012-12-10
| Güncellenmiş: 2023-04-14