Analog Devices / Maxim Integrated MAX11321-28/MAX11335-40 12- & 10-bit ADCs

Analog Devices MAX11321-MAX11328 and MAX11335-MAX11340 12- and 10-bit multi-channel analog-to-digital converters (ADCs) feature external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR). These ADI ADCs provide external access to the output of the integrated mux and ADC input to simplify conditioning. ADI MAX11321-28/MAX11335-40 12- and 10-bit ADCs include both internal and external clock modes. 

The devices feature scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features SampleSet™ technology, a user-programmable analog input channel sequencer. The SampleSet approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP communication overhead. Analog Devices MAX11321-28/MAX11335-40 12- and 10-bit ADCs are ideal for use in battery-powered instruments, high-speed closed-loop systems, and more.

Features

  • Scan modes, internal averaging, and internal clock
  • 16-Entry First-In/First-Out (FIFO)
  • SampleSet: user-defined channel sequence with maximum length of 256 input pins
    • Any combination of single-ended, differential and pseudo-differential pairs allowed
  • Analog multiplexer with true differential track/hold
    • 16-/8-/4-Channel single-ended
    • 12-/8-/4-Channel fully-differential pairs
    • 15-/8-/4-Channel pseudo-differential relative to a common input
  • Externally accessible multiplex output and ADC input
  • Two software-selectable bipolar input ranges
    • ±VREF+/2, ±VREF+
  • Flexible input configuration across all channels
  • High accuracy
    • ±1 LSB INL, ±1 LSB DNL, No Missing Codes
  • 70dB SINAD guaranteed at 100kHz input frequency
  • 1.5V to 3.6V Digital I/O supply voltage
  • 2.35V to 3.6V Supply voltage
  • External differential reference (1V to VDD)
  • -40°C to +125°C operation

Applications

  • Battery-powered instruments
  • High-speed closed-loop systems
  • High-speed data acquisition systems
  • Industrial control systems
  • Medical instrumentation
  • Portable systems
Yayınlandı: 2012-10-23 | Güncellenmiş: 2023-04-14