Analog Devices / Maxim Integrated MAX13053A CAN Interface IC

Analog Devices MAX13053A Control Area Network (CAN) Interface IC is a +5V CAN transceiver with integrated protection for industrial applications. This interface IC operates at a high-speed CAN data rate, with up to 2Mbps on small networks. The MAX13053A IC provides an extended ±65V fault protection for equipment where overvoltage protection is required. This IC features options to address common CAN application requirements, logic-level supply input, low-current standby mode, a silent mode to disable the transmitter, and a slow slew rate. The Analog Devices MAX13053A transceivers include a dominant timeout to prevent bus lockup caused by a controller error. Applications include a programmable logic controller, industrial/building automation, instrumentation, smart grid equipment, drone, and motor control.

Features

  • Integrated protection increases robustness
    • ±65V fault tolerant CANH and CANL
    • ±25kV ESD HBM (Human Body Model)
    • ±25V extended Common Mode Input Range (CMR)
    • Transmitter dominant timeout prevents lockup
    • Short-circuit protection
    • Thermal shutdown
  • High-speed operation of up to 2Mbps
  • The family provides flexible design options
    • Slow slew rate to minimize EMI
    • Silent mode S disables the transmitter
    • STBY input for low-current mode
    • 1.62V to 5.5V logic supply (VL) range
  • -40°C to 125°C operating temperature range
  • Available in an 8-pin SOIC package

Applications

  • Building automation
  • Drone
  • Industrial automation
  • Instrumentation
  • Motor control
  • Programmable Logic Controller
  • Smart grid equipment

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX13053A CAN Interface IC
Yayınlandı: 2018-08-28 | Güncellenmiş: 2023-04-25