Analog Devices / Maxim Integrated MAX14661 Single Supply Rail 16:2 Multiplexer

Analog Devices MAX14661 Single Supply Rail 16:2 Multiplexer is a serially controlled, dual-channel analog multiplexer allowing any of the 16 pins to be connected to either common pin simultaneously in any combination. The device features Beyond-the-Rails™ capability so that ±5.5V signals can be passed with any single supply between +1.6V and +5.5V. The serial control is selectable between I2C and SPI. Both modes provide individual control of each independent switch so that any combination of switches can be applied. I2C mode provides two address-select pins allowing for addressing up to four devices on a single bus. The SPI mode includes a DOUT pin that chains multiple devices with a single select signal.

Features

  • Beyond-the-Rails technology reduces cost and complexity
    • Switch ± 5.5V signals from a +1.6V single supply
    • Wide +1.6V to +5.5V supply range
    • Low 5.5Ω RON (Typ.) across the supply range
  • Flexible multiplexing enables design reuse
    • 16:2 matrix switch multiplexer connects any input pin to either common pin in any combination
    • Each switch is independently controlled via I2C or SPI
    • Programmable shadow registers allow simultaneous updating
  • Low distortion switching improves system performance
    • Total harmonic distortion + noise 0.005% (Typ.)
    • RON flatness 2.5mΩ (Typ.) across a complete signal range
  • Integrated protection for system reliability
    • ±10kV HBM ESD protection on all AB_ and COM_Pins, even when powered down

Applications

  • Audio input selection
  • Data acquisition
  • I2C signal switching
  • System diagnostics

Functional Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14661 Single Supply Rail 16:2 Multiplexer
Yayınlandı: 2015-09-26 | Güncellenmiş: 2023-04-13