Analog Devices / Maxim Integrated MAX14690 Wearable Charge-Management Solution
Analog Devices MAX14690 Wearable Charge-Management Solution is ideal for low-power wearable applications. These devices include a linear battery charger with a smart power selector and several power-optimized peripherals. The MAX14690 features two ultra-low-power buck regulators with a typical quiescent current of 900nA and three ultra-low-power low-dropout (LDO) linear regulators, with a typical quiescent current of 600nA.The Analog Devices MAX14690 can provide up to five regulated voltages, each with an ultra-low quiescent current. Ultra-low quiescent current is critical to battery life for the unique power profile in 24/7 operation devices, such as those in the wearable market. The battery charger features a smart power selector that allows operation on a dead battery when connected to a power source. To avoid overloading a power adapter, the input current to the smart power selector is limited based on an I2C register setting.
Features
- Extend system use time between battery charging
- Dual ultra-low-IQ 200mA buck regulators
- Output programmable from 0.8V to 1.8V and 1.5V to 3.3V
- 0.9μA (typ.) quiescent current
- Automatic burst or forced-PWM modes
- Dual ultra-low-IQ 200mA buck regulators
- Three ultra-low-IQ 100mA LDOs
- Output programmable from 0.8V to 3.6V
- 0.6μA (typ.) quiescent current
- 2.7V to 5.5V input with a dedicated pin
- Easy-to-implement Li+ battery charging
- Smart power selector
- 28V/-5.5V tolerant input
- Thermistor monitor
- Minimize solution footprint through high integration
- Provides five regulated voltage rails
- Switch mode option on Each LDO
- Optimize system control
- Monitors pushbutton for ultra-low power mode
- Power-On reset delay and voltage sequencing
- On-chip voltage monitor multiplexer
Applications
- Wearable electronics
- Fitness monitors
- Portable medical devices
MAX14690 Block Diagram
Yayınlandı: 2017-07-19
| Güncellenmiş: 2023-04-17