Analog Devices / Maxim Integrated MAX14724PMB1 Peripheral Module

Analog Devices MAX14724PMB1 Peripheral Module provides the necessary hardware to interface the MAX14724 8:4 matrix switch multiplexer. The multiplexer can be interfaced with any system with Pmod™-compatible expansion ports configurable for I2C or SPI communication. The IC is powered from a single 1.6V to 5.5V supply or dual ±2.5V supply. The MAX14724 features an 8:4 multiplexer that every switch combination can be selected by using I2C or SPI.

Features

  • 8:4 matrix switch multiplexer
  • 50Ω controlled-impedance signal  traces
  • 12-pin Pmod-compatible connector
  • Proven PCB layout
  • Fully assembled and tested

Board Layout

Analog Devices / Maxim Integrated MAX14724PMB1 Peripheral Module
Yayınlandı: 2016-04-04 | Güncellenmiş: 2023-04-13