Analog Devices / Maxim Integrated MAX14727EVKIT Evaluation Kit
Analog Devices MAX14727EVKIT Evaluation Kit is a fully tested and assembled circuit board that demonstrates the MAX14727 dual-input, bi-directional overvoltage protection with an automatic path control device. The kit comes with the MAX14727EWV+ installed. The Analog Devices MAX14728 and MAX14731 can also be demonstrated by replacing the MAX14727 with a MAX14728 or MAX14731.Features
- 3V to 28V operating voltage range
- LEDs showing INAOK, INBOK
- Proven PCB layout
- Fully assembled and tested
Yayınlandı: 2018-01-22
| Güncellenmiş: 2023-04-11