Analog Devices / Maxim Integrated MAX14746 & MAX14747 USB Charger Detectors

Analog Devices MAX14746 and MAX14747 USB Charger Detectors provide a single-chip solution for charging and charger detection. The detectors are integrated with Smart Power Selector™ linear charger solutions compliant with USB Battery Charger Detection Rev 1.2. The Analog Devices MAX14746 and MAX14747 can detect multiple USB battery-charging methods. These include Standard Downstream Ports (SDP), Charging Downstream Ports (CDP), and Dedicated Charger Ports (DCP).

Features

  • Flexible system design to operate with any USB charger source
  • Compliant to USB battery charger Rev 1.2 specification
  • Supports proprietary USB charging sources, including Apple
  • D+/D- bias voltage supported
  • Easy to implement Li+ battery charging
  • Smart power selector
  • Fully compliant with dead battery/weak battery charging according to USB 2.0 specification
  • JEITA charge protection
  • Thermal protection
  • Internal USB D+/D- switch to manage the connection
  • Integrates a high level of protection
  • 28V tolerant input on VB
  • ±15kV Human Body Model ESD protection on CDP and CDN

Applications

  • Portable consumer devices
  • Portable digital cameras
  • Portable digital video cameras
  • Portable industrial devices

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14746 & MAX14747 USB Charger Detectors
Yayınlandı: 2018-01-29 | Güncellenmiş: 2023-04-11