Analog Devices / Maxim Integrated MAX14775EEVKIT Evaluation Kit
Analog Devices MAX14775EEVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14775. The Analog Devices MAX14775 is a 20Mbps RS-485/RS-422 fault-protected transceiver. The evaluation kit operates from a single 3V to 5V supply. There are terminal block connectors for easy RS-485/RS422 evaluation. The MAX14775EEVKIT may also be used to evaluate the MAX14776E.Features
- Operates from a single 3V to 5V supply
- Terminal block connectors for easy RS-485/RS-422 evaluation
- Fully assembled and tested
Yayınlandı: 2017-06-07
| Güncellenmiş: 2023-04-10