Analog Devices / Maxim Integrated MAX14827A IO-Link Device Transceiver
Analog Devices MAX14827A IO-Link Device Transceiver integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The Analog Devices MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. The operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified due to high voltage tolerance allowing micro TVS. The device features a flexible control interface. The pin control logic input allows for operation with switching sensors that do not use a microcontroller. An SPI interface with extensive diagnostics is available for sensors that use a microcontroller. For IO-Link operation, a three-wire UART interface is provided. This interface allows interfacing with the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces.The Analog Devices MAX14827 is available in compact TQFN-24 and WLP-25 packages and is specified over the extended -40°C to +125°C temperature range.
Features
- Low Power Dissipation for Small Sensors
- 2.3Ω/2.7Ω (typ) Driver On-Resistance
- 70mW (typ) Power Dissipation at 100mA (When Both C/Q and DO Drivers Are Driving)
- High Configurability and Integration Reduce SKUs
- Auxiliary 24V Digital Output and Input
- Selectable Driver Current: 50mA to 250mA
- SPI/Pin-Control Interface for Configuration and Monitoring
- Multiplexed SPI/UART Interface Option
- 5V and 3.3V Linear Regulators
- Optional External Transistor Supports Higher Regulator Load Capability
- Integrated LED Driver
- Selectable Driver Integrated Protection Enables Robust Communication
- 65V Absolute Maximum Ratings on Interface and Supply Pins Allows for Flexible TVS Protection
- 9V to 60V Specified Operation
- Glitch Filters for Improved Burst Resilience and Noise
- Thermal Shutdown Auto-Retry Cycling
- Hot-Plug Supply Protection
- Reverse Polarity Protection of All Sensor Interface Inputs/Outputs
- -40°C to +125°C Operating Temperature Range
- Package options
- 4.0mm x 4.0mm TQFN-24
2.5mm x 2.5mm WLP-25
- 4.0mm x 4.0mm TQFN-24
Applications
- Industrial Sensors
- IO-Link Sensors and Actuators
- Safety Applications
Resources
Block Diagram
Yayınlandı: 2016-09-02
| Güncellenmiş: 2023-04-12