Analog Devices / Maxim Integrated MAX14871EVKIT Evaluation Kit

Analog Devices MAX14871EVKIT Evaluation Kit consists of a MAX14871 evaluation board. The kit is a fully assembled and tested circuit board that evaluates the MAX14871 full-bridge DC motor driver. The Analog Devices MAX14871EVKIT is designed to work as either a stand-alone board or with a software interface, demonstrating all of the major features of the device.​

Features

  • Operates from a wide 4.5V to 36V supply
  • Standalone or software-controlled operation
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • Microsoft Windows-based PC with an available USB port.
  • 24V, 1A power supply
  • DC brushed motor

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14871EVKIT Evaluation Kit

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX14871EVKIT Evaluation Kit
Yayınlandı: 2016-06-28 | Güncellenmiş: 2023-04-19