Analog Devices / Maxim Integrated MAX14883E CAN Transceivers

Analog Devices MAX14883E CAN Transceivers are designed and optimized for industrial network applications with ±60V fault protection, a ±25V functional common-mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL bus. The MAX14883E Transceivers operate from a single 5V supply (VCC) and include a logic-level supply input (VL) for interfacing with 1.8V to 5V logic. The Analog Devices MAX14883E features a polarity selection input (POL) that swaps the CANH and CANL I/Os, allowing for software correction of cross-wired field cables.

Features

  • Integrated Protection for Robust Communication
    • ±60V Fault-Tolerant CANH and CANL
    • High ESD Protection on CANH and CANL: ±22kV Human Body Model, ±15kV IEC 61000-4-2 Air Gap, ±10kV IEC 61000-4-2 Contact Discharge
  • Flexible Logic Interface Simplifies Design
    • 1.71V to 5.5V Logic-Supply (VL) Range
  • High Integration Allows Simplified Network Configuration
    • Polarity Control
    • Dominant Timeout Protection
    • Capable of Data Rates up to 1Mbps

Applications

  • Industrial Controls
  • Building Automation
  • HVAC
  • Switch Gear

Functional Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14883E CAN Transceivers
Yayınlandı: 2017-08-07 | Güncellenmiş: 2023-04-14