Analog Devices Inc. MAX14919 Evaluation Kit

Analog Devices MAX14919 Evaluation Kit is designed to evaluate the MAX14919 industrial-grade quad low-side switch with 140mΩ on-resistance and ±1kV/42Ω surge protection. This kit features reverse-current detection to prevent damage caused by miswiring faults at output and return terminals. The Analog Devices MAX14919 Evaluation Kit comes with the MAX14919AUP+ (20-TSSOPEP, 6.5mm x 6.4mm footprint) device installed. This evaluation kit operates from a wide 1.8V to 5.5V logic-voltage range.

Features

  • Robust operation with a wide range of input voltages and load conditions
  • Surge protection with up to ±1kV IEC61000-4-5 at output-to-ground
  • LED indication of fault and reverse-current detect conditions
  • Multiple fault-condition indications
    • Reverse-current detection
    • Undervoltage lockout on V5 output
    • Short detection on RCLIM control input
    • Thermal shutdown fault
  • Includes a FET for output reverse-current protection
  • Inrush current control to allow up to 2x the maximum load current
  • Resistor-selectable options to set maximum allowable load current
  • 1.8V to 5.5V wide logic-voltage range
  • 3V to 5.5V isolated supply input range
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Industrial digital outputs
  • Relay and solenoid drivers
  • PLC and DCS systems
  • Motor control

Block Diagam

Block Diagram - Analog Devices Inc. MAX14919 Evaluation Kit
Yayınlandı: 2020-12-31 | Güncellenmiş: 2024-08-14