Analog Devices Inc. MAX14922 Evaluation Kit (MAX14922EVKIT)

Analog Devices MAX14922 Evaluation Kit (MAX14922EVKIT) provides an easy-to-use, flexible solution for evaluating the MAX14922 High-Side Switch Controller. The MAX14922 is an N-channel FET controller for implementing a high-side switch that operates as an industrial digital output. The device includes current-limiting and an integrated on-chip comparator.

The MAX14922 Evaluation Kit comes with a pre-installed MAX14922 IC in a 3mm x 3mm TQFN16 package, along with a Si7322DN N-channel FET, and PCB space for a power FET in a TO-252, DPAK, or SOT428 package, enabling easy and simple evaluation of the device with loads. The Analog Devices MAX14922 Evaluation Kit must be powered from an external +24V power supply and can draw more than 10A when fully loaded.

Features

  • Robust operation with a wide range of input voltages and load conditions
  • Safety and protection device included for +24V supply evaluation with up to ±1.2kV IEC 61000-4-5 at source-to-ground
  • Fast inductive load demagnetization
  • LED indication of status and fault conditions
    • Overvoltage
    • Overcurrent
    • Ready
    • Thermal warning fault condition indication
  • Included Si7322DN FET with placement option to include TO-252 package FETs
  • Auto retry option using a tBLANK feature during overcurrent conditions
  • Optional on-chip +5V logic from MAX14922
  • +2.5V to +5.5V wide logic-voltage range
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Industrial digital outputs
  • High-side switches
  • Motor holding brakes
  • Relay and solenoid drivers

Board Layout

Mechanical Drawing - Analog Devices Inc. MAX14922 Evaluation Kit (MAX14922EVKIT)
Yayınlandı: 2020-07-02 | Güncellenmiş: 2024-06-05