Analog Devices / Maxim Integrated MAX15093EVKIT/MAX15093AEVKIT Evaluation Kits
Analog Devices Inc. MAX15093EVKIT/MAX15093AEVKIT Evaluation Kits provide a proven design to evaluate the MAX15093/MAX15093A hot-swap controllers with an integrated 15A MOSFET. The evaluation kits are configured to pass 15A in a 2.7V to 18V hot-swap application, thus providing a fully integrated solution. The evaluation kits use the MAX15093GWL+/MAX15093AGWL+T in a 2.57mm x 4.03mm, 40-bump, 0.5mm pitch wafer-level package (WLP) with a proven four-layer PCB design. As configured, the evaluation kits are optimized to operate at 12V. The two evaluation kit versions (MAX15093AEVKIT and MAX15093EVKIT) are built on the same PCB fabrication and can be used interchangeably to evaluate the MAX15093 or MAX15093A by replacing U1 with the desired device.Features
- 2.7V to 18V operating-voltage range
- Up to 15A configurable load-current capability
- Banana jacks for input and output voltage
- Programmable slew-rate control
- Selectable/configurable circuit-breaker threshold
- Configurable overvoltage/undervoltage lockout
- Programmable timeout delay
- FAULT and PG outputs
- Defined safe operation area
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX15093EVKIT or MAX15093AEVKIT evaluation kit
- 12V, 15A DC power supply
- Voltmeter
Yayınlandı: 2019-11-14
| Güncellenmiş: 2023-05-04