Analog Devices Inc. MAX15162TAEVKIT/MAX15162TLEVKIT Evaluation Kit

Analog Devices Inc. MAX15162TAEVKIT/MAX15162TLEVKIT Circuit Breaker Evaluation Kit is a fully assembled and tested surface-mount circuit board that contains all components necessary to evaluate the MAX15162ATG+/MAX15162AATG+. The MAX15162ATG+/MAX15162AATG+ is a dual-channel circuit breaker IC for power amplifier systems. The IC is in a compact 24-pin, 4mm x 4mm TQFN package. The evaluation kit is powered from an 8VDC to 60VDC supply and can be configured as two independent single-channel or one parallel dual-channel circuit breaker. The evaluation kit provides multi-level over current-limit protection and pin-strap programmable current-limit level up to 1.5A for each channel.

The evaluation kit demonstrates the full functionality of the MAX15162ATG+/MAX15162AATG+. Features include IN-OUT short protection during startup, inrush current control, input undervoltage-lockout (UVLO), programmable overcurrent shutdown delay time, and fast large overcurrent protection. The evaluation kit also features current monitoring/reporting with ±3% accuracy (0.8A to 1.5A) on the individual channel and over-current/over-temperature fault status indication.

Features

  • 8V to 60V wide input voltage range
  • Integrated dual-power MOSFET with 200mΩ turn-on resistance
  • Dual-channel independent or parallel mode configuration
  • Undervoltage lockout
  • Enable input for individual channel
  • Constant power control at startup
  • Startup watchdog timer
  • Startup IN-to-OUT short protection
  • Over-current and over-temperature fault status indication on the individual channel
  • ±3% accuracy current reporting on the individual channel
  • Multi-level overcurrent limit protection
  • Programmable current limit level
  • Programmable overcurrent shutdown delay time
  • Latch in a fault event (MAX15162ATG+)
  • Auto-retry in a fault event with programmable auto-retry time (MAX15162AATG+)
  • Built-in thermal shutdown protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Radio access point system
  • Communication
  • Industrial

Required Equipment

  • MAX15162ATGEVKIT evaluation kit
  • 8V to 60V, 5A capable DC power supply
  • 2x loads capable of supporting 60V and sinking 3A
  • Digital voltmeters
  • 100MHz dual-trace oscilloscope

Top View

Chart - Analog Devices Inc. MAX15162TAEVKIT/MAX15162TLEVKIT Evaluation Kit
Yayınlandı: 2020-03-24 | Güncellenmiş: 2024-05-03