Analog Devices / Maxim Integrated MAX15500 Analog Output Conditioners

Analog Devices Inc. MAX15500 Analog Output Conditioners provide a programmable current of up to ±24mA or a voltage of up to ±12V proportional to a control voltage signal. The control voltage is typically supplied by an external DAC with an output voltage range of 0 to 4.096V for the MAX15500. The output current and voltage are selectable as either unipolar or bipolar. In the unipolar configuration, a 5% Full-Scale (FS) control voltage produces a nominal output of 0A or 0V to achieve under-range capability. A control voltage of 100%FS produces one of two programmable levels (105%FS or 120%FS) to achieve over-range capability. The outputs of the MAX15500 are protected against overcurrent conditions and a short to ground or supply voltages up to ±35V. The devices also monitor for overtemperature and supply brownout conditions. The supply brownout threshold is programmable.

Features

  • Supply voltage up to ±32.5V
  • Output protected up to ±35V
  • Programmable output (plus over range)
    • ±10V
    • 0 to 10V
    • 0 to 5V
    • ±20mA
    • 0 to 20mA
    • 4 to 20mA
  • Current output drives 0 to 1kΩ
  • Voltage output drives loads down to 1kΩ
  • HART compliant
  • 2ppm gain error drift over temperature
  • SPI interface, with daisy-chain capability
  • Supports +4.096V (MAX15500)
  • Extensive error reporting:
    • Short-circuit and overcurrent protection
    • Open-circuit detection
    • Brownout detection
    • Overtemperature protection
  • Fast, 40µs settling time

Applications

  • Distributed I/Os
  • Embedded systems
  • Industrial control and automation
  • Programmable Logic Controllers (PLCs)

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX15500 Analog Output Conditioners
Yayınlandı: 2019-10-25 | Güncellenmiş: 2023-04-26