Analog Devices / Maxim Integrated MAX16133 Supervisory Circuit
Analog Devices MAX16133 Supervisory Circuit is a low-voltage, high precision, single, dual, triple, and quad-voltage µP supervisor. This supervisory circuit monitors up to 4 system-supply voltages for under- and over-voltage faults. The MAX16133 supervisory circuit features a quad-input monitor, 15µA supply current, open-drain outputs, and fixed-threshold devices. This supervisory circuit operates at a temperature range of -40ºC to 125ºC. Typical applications include Advanced Driver Assistance Systems (ADAS), multi-voltage ASICs, storage equipment, and servers. The Analog Devices MAX16133 supervisory circuit is available in a small 8-pin SOT23 package.Features
- ±1% threshold accuracy over temperature
- 104% to 111% programmable OV threshold
- 89% to 96% programmable UV threshold
- Programmable input voltage ranging from 0.5V to 5.0V
- 15µA supply current
- Quad-input monitor
- 23 programmable reset timeout periods
- Open-drain outputs
- Small SOT-23 package
- Immune to short monitored supply transients
Applications
- ADAS
- Multi-voltage ASICs
- Storage equipment
- Servers
Yayınlandı: 2017-08-08
| Güncellenmiş: 2023-04-14