Analog Devices / Maxim Integrated MAX1614x High Voltage Supervisors

Analog Devices MAX1614x High Voltage Supervisors monitor the circuit's supply voltages using a factory-set reset threshold that ranges from +2.3V to +11.6V. A manual reset (MR or MR) input is included. The RESET (or RESET) output has options for active-low, active-high, push-pull, or open-drain. The reset output asserts when the monitored voltage falls below the threshold voltage. This output remains asserted until the monitored voltage has exceeded its threshold (plus hysteresis) for a time equal to the factory-set reset timeout period. The available reset timeout periods for the Analog Devices MAX1614x range from 30μs to 4.2s.

Features

  • Factory-set reset threshold options from +2.3V to +11.6V
  • Manual reset input
    • Active-high and active-low trigger options
    • Optional internal pullup or pulldown
    • Fast (45μs) and slow (50ms) debounce time options
  • Guaranteed reset valid to VCC ≥ 1.3V
  • Power-supply transient immunity
  • -40°C to +125°C operating temperature range
  • Push-pull and open-drain reset output options
    • MAX16143: Open-drain, active-low
    • MAX16145: Open-drain, active-high
    • MAX16147: Push-pull, active-low
    • MAX16149: Push-pull, active-high
  • SOT23-5 package and 4-bump WLPs

Applications

  • Servers
  • Communications equipment
  • Industrial equipment

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX1614x High Voltage Supervisors
Yayınlandı: 2018-10-03 | Güncellenmiş: 2023-04-24