Analog Devices / Maxim Integrated MAX16712EVKIT Regulator Evaluation Kit

Analog Devices MAX16712EVKIT Regulator Evaluation Kit is a reference platform designed to evaluate the MAX16712, a dual-output, fully integrated, highly efficient, step-down DC-DC switching regulator IC. This evaluation kit can deliver up to 6A load per output. The two outputs can be connected as a single-output, dual-phase regulator that supports up to 12A load current. The evaluation kit comprises a fully assembled and tested PCB implementation of the Analog Devices MAX16712. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.

Features

  • 2.7V to 16V input voltage range
  • 0.5V to 5.8V output voltage range
  • High efficiency and power density
  • Low component count
  • Dual-output or single-output dual-phase operation
  • Optimized performance
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX16712EVKIT evaluation board
  • 2.7V to 16V power supply
  • 0A to 12A load
  • Oscilloscope, probes, voltmeter
  • MAX16712EVKIT datasheet
  • MAX16712 datasheet
Yayınlandı: 2021-11-18 | Güncellenmiş: 2023-04-17