Analog Devices Inc. MAX16895 Supervisory Circuits

Analog Devices MAX16895 Supervisory Circuits are small, low-power, voltage-monitoring circuits with sequencing capability. The devices offer an adjustable threshold capable of monitoring down to 0.5V and an external capacitor adjustable time delay. These Analog Devices modules are ideal for use in power-supply sequencing, reset sequencing, and power-switching applications. Multiple devices can be cascaded for complex sequencing applications.

Features

  • 1% accurate adjustable threshold over temperature
  • Operate from VCC of 1.5V to 5.5V
  • Capacitor-adjustable delay
  • Active-high/low enable input options
  • Active-high/low output options
  • Open-drain (28V tolerant)/push-pull output options
  • Low supply current (10µA, typ)
  • Fully specified from -40°C to +125°C
  • Ultra-small 6-pin µDFN package or thin SOT23 package

Applications

  • Medical equipment
  • Intelligent instruments
  • Portable equipment
  • Computers/servers
  • Critical µP monitoring
  • Set-top boxes
  • Telecom

Functional Diagrams

Analog Devices Inc. MAX16895 Supervisory Circuits
Yayınlandı: 2021-11-08 | Güncellenmiş: 2024-09-12