Analog Devices Inc. MAX16923EVKIT Evaluation Kit

Analog Devices Inc. MAX16923EVKIT Evaluation Kit is a fully assembled and tested demonstration and development platform for the MAX16923 automotive 4-output display-power solution. The MAX16923 is a 4-channel power-management IC designed to accommodate the main rails used in modern automotive TFT displays. The MAX16923 integrates a high-voltage Buck converter that transforms battery voltages into a 5.0V or 3.3V intermediate rail. 

The MAX16923EVKIT Evaluation Kit features a pre-mounted MAX16923 in a compact 4mm x 4mm TQFN 20 package. The Evaluation Kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs. A 12V, 2A power supply is required for use.

 

Features

  • Wide 4.5V to 36V input voltage range (40V load-dump tolerant)
  • 1x high-voltage 2.1A Buck converter (5V or 3.3V)
  • 1x high-voltage 100mA low-IQ linear regulator (3.3V)
  • 1x low-voltage 1.6A Buck converter (3.3V, 1.8V, 1.2V, or 1.1V)
  • 1x low-voltage 180mA linear regulator (3.3V, 1.8V, 1.5V or 1.1V)
  • Power-Good outputs
  • Integrated watchdog timer
  • Programmable switching frequency (400Khz, 440Khz, 2Mhz, or 2.2MHz)
  • Spread spectrum
  • Proven PCB layout
  • Automotive CISPR25 Class 5 compliant
  • Fully assembled and tested
Yayınlandı: 2020-02-06 | Güncellenmiş: 2024-04-19