Analog Devices / Maxim Integrated MAX17055XEVKIT Evaluation Kit
Analog Devices MAX17055XEVKIT Evaluation Kit evaluates the stand-alone ModelGauge™ m5 host-side fuel gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. The Analog Devices kit is a fully assembled and tested surface-mount PCB. The evaluation kit includes the Maxim DS91230+ USB interface, IC evaluation board, and RJ-11 connection cable. A Windows® based graphical user interface (GUI) software is available for use with the evaluation kit. It can be downloaded from Maxim’s website at www.maximintegrated.com/evkitsoftware. Windows 7 or newer Windows operating system is required to use the evaluation kit GUI software.Features
- ModelGauge m5 algorithm
- Monitors 1-cell Lithium-ion battery packs
- Battery pack input voltage range of +2.3V to +4.9V
- On-chip temperature measurement and external thermistor measurement network
- Optional onboard PCB trace sense resistor
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Yayınlandı: 2017-03-10
| Güncellenmiş: 2023-04-11