Analog Devices / Maxim Integrated MAX17222 Evaluation Kit

Analog Devices MAX17222 Evaluation (EV) Kit evaluates the MAX17222 ultra-low quiescent current step-up DC-DC converter. The Analog Devices MAX17222 EV Kit features two independent circuits to evaluate two different IC packages of the MAX17220–MAX17225 family. 

Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load, with 0.88V typical startup with 3k load. Each circuit provides resistor configurable output voltages from 1.8V to 5V in 100mV/step.

Additionally, each circuit output on the EV Kit delivers up to 100mA, 225mA, or 425mA of current, depending on the input voltage to the output voltage ratio. The EV Kit comes with the MAX17222ELT+ and MAX17225ENT+ installed.

Features

  • Two Independent Circuits on One Board
    • Evaluates the MAX17220–MAX17225 IC Family in a 6-pin μDFN
    • Evaluates the MAX17220–MAX17225 IC Family in a 6-pin Wafer-Level Package (WLP) (Future Products)
  • 400mV to 5.5V Input Range
  • 1.8V to 5V Configurable Output Voltage in 100mV/step
  • Up to 100mA/225mA/425mA Output Current
  • Proven 2-Layer 1oz Copper PCB Layout
  • Demonstrates Compact Solution Size
  • Fully Assembled and Tested
Yayınlandı: 2017-02-14 | Güncellenmiş: 2023-04-21