Analog Devices / Maxim Integrated MAX17245EVKIT Evaluation Kit

Analog Devices MAX17245EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17245 high-voltage, current-mode step-down converter operation with a low operating current. The Analog Devices evaluation kit operates over a wide 6V to 36V input range, and the output is set for 5V at 3.5A. The MAX17245EVKIT comes with the MAX17245ETESA+ installed on the board.

Features

  • Wide 6V to 36V Input Supply Range
  • Forced-PWM or Skip-Mode Operation
  • Configurable Switching Frequency
  • Current-Mode Controller with Force-PWM and Skip Modes
  • 86% Peak Efficiency at 12V Input in Skip-Mode
  • 89% Peak Efficiency at 12V Input in Forced-PWM
  • FSYNC Input and Power-Good Output
  • Proven 4-Layer 2oz Copper PCB Layout
  • Demonstrates 1065mil x 795mil Solution Size
  • Fully Assembled and Tested

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17245EVKIT Evaluation Kit
Yayınlandı: 2016-09-16 | Güncellenmiş: 2023-04-12