Analog Devices / Maxim Integrated MAX17271EVKIT Evaluation Kit

Analog Devices MAX17271EVKIT Evaluation Kit is used to evaluate the MAX17271, 3-output switching regulator. The MAX17271 kit features two independent circuits for evaluating two IC packages of the MAX17271. Both circuits operate over a 2.7V to 5.5V input range. Each circuit features an I2C interface to set the three output channels to voltages from 0.8V to 5.175V for each output channel. Each circuit output on the kit delivers up to 50mA/75mA/80mA of current depending on the input voltage to the output voltage ratio. The Maxim MAX17271EVKIT includes a graphical user interface (GUI) that communicates over I2C with an onboard IC. The Analog Devices MAX17271EVKIT Evaluation Kit comes with the MAX17271ETE+ and the MAX17271ENE+ installed.

Features

  • Two independent circuits on one board
  • Evaluates the MAX17271 IC in a 16-pin TQFN
  • Evaluates the MAX17271 IC in a 4 x 4 bump, 0.4mm pitch WLP
  • Two independent on-board I2C interface circuits
  • Windows XP, Windows 7/8/8.1/10-compatible software
  • 2.7V to 5.5V input range
  • 0.8V to 5.175V configurable output voltage
  • Up to 50mA/75mA/80mA output current
  • Proven 4-Layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested
Yayınlandı: 2018-04-25 | Güncellenmiş: 2023-04-12