Analog Devices / Maxim Integrated MAX17300 1-Cell ModelGauge m5 EZ Fuel Gauges
Analog Devices Inc. MAX17300 1-Cell ModelGauge m5 EZ Fuel Gauges are 24μA IQ stand-alone pack-side fuel gauge ICs. They feature a protector, optional battery internal self-discharge detection, and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The ICs monitor voltage, current, temperature, and state of the battery. This provides against over/under voltage, overcurrent, short-circuit, over/under temperature, overcharge, and internal self-discharge conditions using external high-side N-FETs. It provides a charging prescription to ensure that the lithium-ion/polymer battery operates under safe conditions prolonging the life of the battery.Features
- Battery health + programmable safety/protection
- Overvoltage (temperature dependent)
- Overcharge current
- Over/undertemperature
- Battery internal self-discharge detection (MAX17300/10 Only)
- Ideal Diode discharge during charge fault
- Charging prescriptions (JEITA)
- Zero-volt charging option
- Undervoltage + SmartEmpty
- Overdischarge/short-circuit
- Nonvolatile memory for stand-alone operation
- History logging, user data (122 Bytes)
- Low quiescent current
- FETs Enabled 24µA active, 18µA hibernate
- FETs Disabled 5µA ship, 0.5µA/0.02µA DeepShip
- Parallel battery management (MAX17300/10 Only)
- Pushbutton wakeup eliminates system consumption until button press
- ModelGauge m5 EZ Algorithm
- Percent, capacity, time-to-empty/full, age
- Cycle+™ age forecast
- Dynamic power estimates power capability
- Precision measurement without calibration
- Current, voltage, power, time, cycles
- Die temperature/thermistor
Applications
- Smartphones, tablets, and 2-in-1 laptops
- Smartwatches and wearables
- Medical devices, health, and fitness monitors
- Digital still, video, and action cameras
- Handheld computers and terminals
- Handheld radios
- Home and building automation, sensors
- Smart batteries
Block Diagram
Yayınlandı: 2021-03-15
| Güncellenmiş: 2023-04-13