Analog Devices / Maxim Integrated MAX17300 Evaluation Kits

Analog Devices Inc. MAX17300 Evaluation Kits are used to evaluate the stand-alone pack-side fuel gauge IC with protector. It features SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The kits include the IC evaluation board with an integrated I2C/1-Wire® interface and USB micro-B cable.

Features

  • ModelGauge™ m5 algorithm
  • Monitors single-cell packs
  • Full protection solution on-board for evaluation
  • Battery pack input voltage range of +2.3V to +4.9V with default hardware
  • Default current range -5A to +5A, up to 10A with less than 5mΩ sense resistor
  • Thermistor measurement network
  • On-board I2C/1-wire communication interface
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX173xxX/MAX173xxG EV kit
  • Lithium battery pack of desired configuration
  • Battery charger
  • Load circuit
  • USB cable
  • PC with Windows 7 or newer Windows operating system and USB port

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX17300 Evaluation Kits
Yayınlandı: 2021-03-15 | Güncellenmiş: 2023-04-13