Analog Devices Inc. MAX17320X/MAX17320G Evaluation Kits

Analog Devices MAX17320X/MAX17320G Evaluation Kits are fully assembled and tested surface-mount PCBs that evaluate the MAX17320. The MAX17320 is a stand-alone pack-side fuel gauge IC with protector and optional SHA-256 authentication for 2- and 4-cell lithium-ion/polymer batteries. The MAX17320X/MAX17320G evaluation kits include the IC evaluation board with an integrated I2C/1-Wire® interface and USB micro-B cable. Windows® based graphical user interface (GUI) software is available for use with the evaluation kit.

Features

  • ModelGauge m5 algorithm
  • Monitors multicell packs
  • Full protection solution onboard for evaluation
  • Battery pack input voltage range of +2.3V to +4.9V/cell with default hardware
  • ±10A default current range with 5mΩ sense resistor, higher currents can be supported by changing to a smaller sense resistor
  • Thermistor measurement
  • Onboard I2C/1-wire communication interface with built-in MAXUSB interface
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Digital still, video, and action cameras
  • Handheld computers, radios, and terminals
  • Medical devices, health and fitness monitors
  • Power tools, wireless speakers, and drones
  • Smart batteries and battery backup
  • Smartphones, tablets, and 2-in-1 laptops

Required Equipment

  • MAX17320 evaluation kit
  • Lithium-ion/polymer cells
  • Battery charger
  • Load circuit
  • USB cable
  • PC with Windows 7 or newer Windows operating system and USB port

Board Connections

Analog Devices Inc. MAX17320X/MAX17320G Evaluation Kits
Yayınlandı: 2020-06-04 | Güncellenmiş: 2024-05-28