Analog Devices / Maxim Integrated MAX17523EVKIT Evaluation Kit
Analog Devices MAX17523EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17523 adjustable overcurrent and overvoltage protector. The evaluation kit features a TVS diode on the input and a Schottky diode on the output. Input power to the evaluation kit uses a 4.5V to 36V input supply. The evaluation kit circuit can be configured to demonstrate the device’s different current-limit types, adjustable over voltage, under voltage, and current-limit threshold.Features
- 4.5V to 36V Operating Voltage Range
- Features TVS Diode and Schottky Diode
- Evaluates Three Current-Limit Types, Current-Limit Threshold, OVLO, and UVLO
- Proven PCB Layout
- Fully Assembled and Tested
Kit Contents
- MAX17523 EV kit
- 36V DC power supply
- Multimeter
- USB-A male to USB-B male cable or 5V DC power supply
Board Layout
Yayınlandı: 2016-09-16
| Güncellenmiş: 2023-04-12