Analog Devices / Maxim Integrated MAX17525EVKIT Evaluation Kit

Analog Devices MAX17525EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17525 over voltage, under voltage, and over current protection device. The Analog Devices evaluation kit features an external pMOSFET and LED input and output reading. The evaluation kit comes with the MAX17525ATP+ installed but can also be used to evaluate the pin-compatible MAX17526 and MAX17527 devices with IC replacement of U1.

Features

  • 5.5V to 60V operating voltage range
  • External pMOSFET installed
  • Proven PCB layout
  • Fully assembled and tested

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17525EVKIT Evaluation Kit
Yayınlandı: 2016-09-19 | Güncellenmiş: 2023-04-12