Analog Devices / Maxim Integrated MAX17526AEVKIT Evaluation Kit
Analog Devices MAX17526AEVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17526A high-accuracy adjustable power limiter in a 20-pin TQFN-EP package. The Analog Devices MAX17526AEVKIT can be configured to demonstrate adjustable overvoltage, undervoltage, overcurrent, different current-limit types, and power-limit features.Features
- 5.5V to 60V wide input voltage range
- Features a TVS diode across the input and Schottky diode across the output terminals
- External NMOSFET installed
- Evaluates UVLO, OVLO, three current-limit types, and current-limit threshold
- Programmable input overvoltage setting up to 40V
- Demonstrates internal UVLO programmed to 12.8V
- Demonstrates internal OVLO programmed to 36.2V
- Active power limit to protect supply or load
- Proven PCB layout
- Fully assembled and tested
Yayınlandı: 2018-08-31
| Güncellenmiş: 2023-05-04