Analog Devices / Maxim Integrated MAX17530 Evaluation Kit

Analog Devices MAX17530 Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17530 step-down DC/DC converters. The Analog Devices MAX17530 DC/DC converters offer high efficiency and are available in 10-pin µMAX packages. This evaluation kit operates over a wide input voltage range of 6V to 42V and provides up to 25mA load current at 5V output. The MAX17530 evaluation kit draws only 26µA supply current under no-load conditions (EN/UVLO connected to VIN). This evaluation kit is programmed to switch at a frequency of 220kHz. The MAX17530 evaluation kit is simple and easily configurable with minimal external components. This evaluation kit features cycle-by-cycle peak current limit protection, Under Voltage Lock-Out (UVLO), and thermal shutdown.

Features

  • 6V to 42V input voltage range
  • 5V output and 25mA continuous current
  • 26µA no-load supply current
  • EN/UVLO for On/Off control and programmable Input Undervoltage Lockout
  • Programmable switching frequency
  • Internal or programmable Soft-Start
  • Pulse Frequency Modulation (PFM) or Forced-Pulse Width Modulation (PWM) mode of operation
  • Open-drain RESET output
  • Peak current-limit protection
  • Thermal shutdown
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • 42V 0.5A adjustable DC power supply
  • Electronic load up to 25mA
  • Voltmeter

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17530 Evaluation Kit
Yayınlandı: 2016-08-31 | Güncellenmiş: 2023-04-12