Analog Devices / Maxim Integrated MAX17557 Synchronous Step-Down Controllers

Analog Devices Integrated MAX17557 4.5V to 60V Synchronous Step-Down Controllers drive nMOSFETs and offer peak-current mode architecture with constant frequency. Current sensing is supported by applying either an external current-sense resistor for accuracy or an inductor DCR resulting in improved system efficiency. Under short-circuit conditions, the current foldback limits MOSFET power dissipation. System optimization is improved under light loads with the provided discontinuous conduction mode (DCM) of operation. The Analog Devices MAX17557 IC can start up monotonically into a pre-biased output. ADI Synchronous Step-Down Controllers operate over a -40°C to +125°C temperature range and are available in a TQFN 20-pin, 4mm x 4mm lead-free package.

Features

  • Wide range of operation
    • Wide 4.5V to 60V input voltage range
    • Wide 0.8V to 24V output voltage range
    • RSENSE or inductor DCR current-sensing
    • Adjustable 100kHz to 2.2MHz switching frequency
    • Available in a lead (Pb)-free 20-pin, 4mm x 4mm TQFN-EP package
  • Enhances power efficiency
    • Low-impedance gate drives for high efficiency
    • DCM operation at light loads
    • Auxiliary bootstrap LDO
  • Operates reliably in adverse industrial environments
    • Adjustable soft-start
    • Current foldback limits MOSFET heat dissipation during a short-circuit condition
    • Overtemperature protection
    • High industrial ambient operating temperature range (-40°C to +125°C) and junction temperature range (-40°C to +150°C)

Applications

  • Computerized numerical control
  • Programmable Logic Controllers (PLCs)
  • Distributed DC power systems
  • Industrial power supplies
  • Motion control

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX17557 Synchronous Step-Down Controllers
Yayınlandı: 2018-04-11 | Güncellenmiş: 2023-04-12