Analog Devices / Maxim Integrated MAX17613AEVKIT# Evaluation Kit

Analog Devices MAX17613AEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613A 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector. The MAX17613AEVKIT# Evaluation Kit can be configured to demonstrate adjustable overvoltage, undervoltage, and three current-limit types (autoretry, continuous, and latchoff), with different current limit thresholds ranging from 0.15A to 3.0A. The MAX17613AEVKIT# Evaluation Kit kit is powered by a user-supplied 4.5V to 60.0V power supply connected between input connector terminals.

Features

  • 4.5V to 40V operating voltage range (remove the TVS diode to extend the operating voltage range up to 60V)
  • Features a 40V TVS diode (D1) across the input and Schottky diode across the output terminals
  • Evaluates undervoltage-lockout (UVLO), overvoltage-lockout (OVLO), three current limit types, and current-limit threshold
  • UVLO programmed to 4.5V
  • OVLO programmedto 36V
  • Jumper-configurable current limit
  • Programmable startup blanking time
  • Features fault indication signals (UVOV, FLAG)
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17613AEVKIT# evaluation kit
  • 60V, 5A DC power supply
  • 4 multimeters
  • Adjustable load (0.0A to 3.5A)
  • USB-A male to USB-B male cable or 5V DC power supply
Yayınlandı: 2019-05-08 | Güncellenmiş: 2023-04-17